Texas Instruments SN74HC165DBR

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago
Datasheet21 pages18 years ago
Datasheet40 pages24 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.87%

CAD Models

Download Texas Instruments SN74HC165DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.658
$ 0.658
Stock
552,532
538,839
538,839
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
26 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165DBR.

Related Parts

Texas InstrumentsSN74HC166DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
NXP Semiconductors74HC4094DB,112
Tri-State 1 2V 6V Serial, Serial to Parallel, Shift Register SSOP-16 SMD
Texas InstrumentsSN74HC595DBR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 128.593437mg 25000000Hz
Texas InstrumentsSN74HC595DBRG4
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER SGL 8B 16SSOP
NXP Semiconductors74AHC594DB,118
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC165DBR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
Shift Register HC, 6MHz, SSOP-16, SMD, 5.3mm W × 2mm H
8-Bit Parallel-Load Shift Registers 16-SSOP -40 to 125
IC, 8BIT PISO/SISO SHIFT REGISTER SSOP16, FULL REEL
8-Bit CMOS Shift Register, 2-6V, 26ns, SSOP
HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 26ns 0.0052A 128.593437mg 25000000Hz
2V~6V ParallelorSerialtoSerial SSOP-16 Shifting Register ROHS
IC SHIFT REGTR COMP 8BIT 16-SSOP
SN74HC165 8-BIT PARALLEL-LOAD SH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.