Texas Instruments SN74HC166DBR

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages15 years ago
Datasheet19 pages18 years ago
Datasheet40 pages24 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC166DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.758
$ 0.758
Stock
175,589
1,156,763
1,156,763
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
26 ns
45 ns
45 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC166DBR.

Related Parts

Texas InstrumentsSN74HC165DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
NXP Semiconductors74HC4094DB,112
Tri-State 1 2V 6V Serial, Serial to Parallel, Shift Register SSOP-16 SMD
Texas InstrumentsSN74HC595DBR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 128.593437mg 25000000Hz
74HC Series 6V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SSOP-16
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Texas InstrumentsSN74HC595DBRG4
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER SGL 8B 16SSOP

Descriptions

Descriptions of Texas Instruments SN74HC166DBR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
HC Shift Register, Parallel to Serial/Serial to Serial, Push-Pull, 150ns, 30ns, 26ns, 2V-6V, SSOP-16, SMD, Adhesive Mount, 6.2mm × 5.3mm × 1.95mm
Register Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.