Nexperia 74HC574D,652

74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
$ 0.529
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC574D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

Newark

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC574D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.421
$ 0.421
Stock
491,538
730,694
730,694
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
45 ns
270 ns
270 ns
Frequency
20 MHz
28 MHz
28 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC273D,652
74HC Series 6 V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-SOIC-20
Nexperia74HC374D,653
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20
Nexperia74HC377D,652
74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - SOIC-20
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
NXP SemiconductorsN74F374D,623
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HC574D,652 provided by its distributors.

74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
NXP 74HC574D,652 SMD HCMOS Octal D-Type Flip-Flop Non-Inverting Tri-State SO-20
Flip Flop, 74HC574, D, 26 ns, 133 MHz, 7.8 mA, 20 Pins, SOIC
Ansei Semiconductor flip-flop chip, Rising edge trigger, Eight Elements per Chip, Single ended output, Single-ended input, 20Pin
Logic Family / Base Number:74Hc574; Flip-Flop Type:d; Propagation Delay:26Ns; Frequency:133Mhz; Output Current:7.8Ma; Logic Case Style:soic; No. Of Pins:20Pins; Trigger Type:positive Edge; Ic Output Type:tri State Non Inverted Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC574D,652"
  • 74HC574D 652
  • 74HC574D 652.
  • 74HC574D652