Nexperia 74HC377D,652

74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - SOIC-20
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC377D,652.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Newark

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC377D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.764
$ 0.764
Stock
507,508
61,806,207
61,806,207
Authorized Distributors
4
5
5
Case/Package
SOP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
48 ns
12 ns
12 ns
Frequency
20 MHz
23 MHz
23 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC374D,653
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20
Nexperia74HC574D,652
74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
Nexperia74HC273D,652
74HC Series 6 V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-SOIC-20
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP Semiconductors74LV374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP Semiconductors74LV374D,118
TRUE Not Qualified Standard D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V

Descriptions

Descriptions of Nexperia 74HC377D,652 provided by its distributors.

74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - SOIC-20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop, 74HC377, D, 27 ns, 83 MHz, 5.2 mA, 20 Pins, SOIC
Positive edge 8μA 27ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Standard HC Single ended 3.5pF 5.2mA 83MHz SO-20 SMD mount 13mm*7.6mm*2.45mm
IC, OCTAL D FLIP FLOP, POS EDGE, 13NS, SOIC-20; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:83MHz; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Output Current:7.8mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC377D,652"
  • 74HC377D 652
  • 74HC377D-652
  • 74HC377D652