Nexperia 74HC273D,652

74HC Series 6 V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-SOIC-20
$ 0.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC273D,652.

IHS

Datasheet20 pages13 years ago
Datasheet21 pages13 years ago

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+528%

CAD Models

Download Nexperia 74HC273D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.234
$ 0.234
Stock
759,160
1,518,634
1,518,634
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
45 ns
45 ns
45 ns
Frequency
20 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC574D,652
74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
Nexperia74HC374D,653
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20
Nexperia74HC377D,652
74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - SOIC-20
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP Semiconductors74LV374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)

Descriptions

Descriptions of Nexperia 74HC273D,652 provided by its distributors.

74HC Series 6 V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-SOIC-20
Flip Flop, 74HC273, D, 26 ns, 122 MHz, 5.2 mA, 20 Pins, SOIC
Positive edge 8μA 26ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC Single ended 3.5pF 5.2mA 122MHz SO-20 SMD mount 13mm*7.6mm*2.45mm
IC, D-TYPE FLIP FLOP, OCTAL, 15NS, SOIC20; Flip-Flop Type:D; Propagation Delay:15ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Frequency:122MHz; Output Current:5.2mA; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC273D,652"
  • 74HC273D 652
  • 74HC273D,652.
  • 74HC273D-652
  • 74HC273D652