Nexperia 74HC374D,653

74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC374D,653.

IHS

Datasheet8 pages29 years ago

SHENGYU ELECTRONICS

Nexperia

Jameco (USA)

Inventory History

3 month trend:
+171%

CAD Models

Download Nexperia 74HC374D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.413
$ 0.413
Stock
875,701
4,163,425
4,163,425
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
50 ns
57 ns
57 ns
Frequency
24 MHz
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC377D,653
Flip-Flop with Data Enable Octal D-Type Positive-Edge Trigger 2V to 6V 20-Pin SOIC
Nexperia74HC377D,652
74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - SOIC-20
Nexperia74HC574D,652
74HC Series 6 V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
NXP Semiconductors74LV374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
NXP Semiconductors74LV374D,118
TRUE Not Qualified Standard D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V

Descriptions

Descriptions of Nexperia 74HC374D,653 provided by its distributors.

74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20
Flip Flop, 74HC374, D, 28 ns, 83 MHz, 7.8 mA, 20 Pins, SOIC
Logic Buffer/Driver, 74HC, Standard, Positive Edge, Tri-State, Non-Inverting, 1-Ch, 2V-6V, 7.8mA, 3.5pF, 83MHz, SO-20, SMD
D FLIP FLOP, POSITIVE EDGE, SOIC-20; Logic Family / Base Number: 74HC374; Flip-Flop Type: D; Propagation Delay: -; Frequency: 77MHz; Output Current: -; Logic Case Style: SOIC; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC374D,653"
  • 74HC374D 653
  • 74HC374D 653.
  • 74HC374D-653
  • 74HC374D/653
  • 74HC374D653