Nexperia 74HC540D,652

Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
$ 0.738
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC540D,652.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

Newark

NXP Semiconductors

Jameco (USA)

iiiC

Inventory History

3 month trend:
+619%

CAD Models

Download Nexperia 74HC540D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.419
$ 0.419
Stock
525,021
7,484,530
7,484,530
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
25 ns
25 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC241D,652
Buffer / Line Driver, 74HC241, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Nexperia74HC241D,653
Buffer / Line Driver, 74HC241, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Nexperia74HC240D,653
Buffer / Line Driver, Inverting, 74HC240, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Texas InstrumentsSN74AHC540NSR
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~125C TA 50pF 3.3V 2mm
NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R
NXP Semiconductors74HC14D
HEX INVERTING SCHMITT TRIGGER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HC540D,652 provided by its distributors.

Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Octal buffer/line driver; 3-state; inverting
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO Bulk
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
IC, OCTAL BUFFER/ DRIVER, 3STATE, SOIC-20; Logic Device Type:Buffer/Line Driver, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC540D,652"
  • 74HC540D 652
  • 74HC540D,652.
  • 74HC540D-652
  • 74HC540D652