Nexperia 74HC241D,653

Buffer / Line Driver, 74HC241, 2 Element, 2 V to 6 V, 20 Pins, SOIC
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC241D,653.

IHS

Datasheet8 pages29 years ago

SHENGYU ELECTRONICS

Nexperia

Inventory History

3 month trend:
-0.04%

CAD Models

Download Nexperia 74HC241D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.427
$ 0.427
Stock
627,840
173,992,447
173,992,447
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC540D,652
Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Nexperia74HC540D,653
Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Nexperia74HC366D,652
Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC241D,653 provided by its distributors.

Buffer / Line Driver, 74HC241, 2 Element, 2 V to 6 V, 20 Pins, SOIC
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
74HC241 Tape & Reel (TR) 1997 Not Qualified logic driver 7.8mA 7.8mA 30ns 7.5mm 5V
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC241D 653
  • 74HC241D-653
  • 74HC241D653