Nexperia 74HC241D,652

Buffer / Line Driver, 74HC241, 2 Element, 2 V to 6 V, 20 Pins, SOIC
$ 0.693
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC241D,652.

SHENGYU ELECTRONICS

Datasheet17 pages8 years ago

IHS

Nexperia

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.693
$ 0.427
$ 0.427
Stock
715,849
173,992,447
173,992,447
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
25 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC540D,653
Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Nexperia74HC540D,652
Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SOIC
Nexperia74HC366D,652
Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC241D,652 provided by its distributors.

Buffer / Line Driver, 74HC241, 2 Element, 2 V to 6 V, 20 Pins, SOIC
Octal buffer/line driver; 3-state
Buffer/Line Driver 8-CH Non-Inverting 3-STCMOS 20-Pin SO Bulk
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Tristate 2 4 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA SO-20 SMD mount
IC BUFF/DVR TRI-ST DUAL 20SOIC
NOW NEXPERIA 74HC241D - BUS DRIV
74HC241D/SO20/DONT USE STANDAR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC241D 652
  • 74HC241D-652
  • 74HC241D652