NXP Semiconductors 74HC14D

HEX INVERTING SCHMITT TRIGGER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC14D.

IHS

Datasheet16 pages5 years ago
Datasheet20 pages13 years ago
Datasheet23 pages23 years ago

Upverter

Newark

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors 74HC14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Nexperia74HC05D,112
74HC Series 6V Surface Mount Hex Inverter with Open-Drain Outputs - SOIC-14
Nexperia74HC14D,652
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74HC14
Nexperia74HC04D,652
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
NXP SemiconductorsHEC40106BT,112
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk
NXP SemiconductorsHEC40106BT,118
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R

Descriptions

Descriptions of NXP Semiconductors 74HC14D provided by its distributors.

HEX INVERTING SCHMITT TRIGGER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Hex Schmitt Trigger Inverter 74HC 12ns SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk
IC HEX INVERTER SCHM TRIG 14-PIN SOIC SMD
IC, 74HC CMOS, 74HC14, SOIC, 125NS; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC14; Logic Function Number:14; Logic IC Base Number:7414; Logic IC Family:HC; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1201316
  • 74HC14 D
  • 74HC14-D
  • 74HC14D.