Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC123PWRE4

High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC123PWRE4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments CD74HC123PWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.217
Stock
279,957
2,537,897
2,537,897
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
480 ns
385 ns
385 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator, NAND
Multivibrator, NAND
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC123PWRE4.

Related Parts

Texas InstrumentsCD74HC4538PW
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4538PWR
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
Texas InstrumentsCD74HC221PW
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD74HC123PWRE4 provided by its distributors.

High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125
ACTIVE (Last Updated: 1week ago) e4 74HC123 74HC multivibrator 2V~6V 1.2mm 5.2mA 5.2mA 25ns
IC MULTIVIBRATOR 25NS 16TSSOP Monostable Multivibrator 25 ns 16-TSSOP
Monostable Multivibrator Dual -55C 125C 16-Pin TSSOP T/R
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC DUAL RETRIG MULTIVIBR 16TSSOP
Multivibrator Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.