Nexperia 74HC4060BQ,115

74HC Series 5 V 14-Stage Binary Ripple Counter Oscillator - DHVQFN -16
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4060BQ,115.

Upverter

Technical Drawing5 pages7 years ago
Datasheet25 pages13 years ago
Datasheet25 pages17 years ago

IHS

Inventory History

3 month trend:
+956%

CAD Models

Download Nexperia 74HC4060BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Ripple Carry Binary / Divider, 74HCT, 88 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, DHVQFN

Descriptions

Descriptions of Nexperia 74HC4060BQ,115 provided by its distributors.

74HC Series 5 V 14-Stage Binary Ripple Counter Oscillator - DHVQFN -16
Counter, Ripple Carry Binary / Divider, 74HC, 95 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, DHVQFN
IC, 14 STAGE, BIN COUNTER, DHVQFN16; Logic Family / Base Number:74HC4060; Counter Type:Binary Ripple; Clock Frequency:95MHz; Count Maximum:16383; Logic Case Style:DHVQFN; No. of Pins:16Pins; Supply Voltage Min:2V; Supply

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4060BQ 115
  • 74HC4060BQ115