Nexperia 74HC4060BQ

Binary Counter, HC/UH Series, Asynchronous, Up Direction, CMOS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4060BQ.

IHS

Datasheet19 pages4 years ago
Datasheet25 pages13 years ago

element14 APAC

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74HC4060BQ provided by its distributors.

Binary Counter, HC/UH Series, Asynchronous, Up Direction, CMOS
IC BINARY COUNTER 14STG 16DHVQFN
IC ISOLATED AMPLIFIER
IC, 14 STAGE, BIN COUNTER, DHVQFN16; Counter Type:Binary Ripple; Clock Frequency:95MHz; Count Maximum:14; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DHVQFN; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:2V to 6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)