Nexperia 74HC4024D,652

Counter, Binary Ripple, 74HC, 90 MHz, Max Count 127, 2 V to 6 V, 14 Pins, SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4024D,652.

Nexperia

Datasheet13 pages7 years ago

IHS

TME

Future Electronics

Newark

CAD Models

Download Nexperia 74HC4024D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
Stock
509,164
387,261
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
7
7
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Counters and Frequency Divider Binary Counter 1 Element 14 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
Nexperia74HC590D,118
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - SOIC-16
74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
STMicroelectronicsM74HC590RM13TR
74HC Series CMOS 6 V 3-State 8 bit Binary Counter Register Surface Mount-SOIC-16
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16

Descriptions

Descriptions of Nexperia 74HC4024D,652 provided by its distributors.

Counter, Binary Ripple, 74HC, 90 MHz, Max Count 127, 2 V to 6 V, 14 Pins, SOIC
74HC Series 6 V Surface Mount 7-Stage Binary Ripple Counter - SOIC-14
IC, 7-STAGE BINARY RIPPLE COUNTER, SOIC-14; Counter Type:Binary Ripple; Clock Frequency:98MHz; Count Maximum:127; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4024D,652"
  • 74HC4024D 652
  • 74HC4024D-652
  • 74HC4024D652