STMicroelectronics M74HC590RM13TR

74HC Series CMOS 6 V 3-State 8 bit Binary Counter Register Surface Mount-SOIC-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC590RM13TR.

Factory Futures

Datasheet15 pages25 years ago

IHS

iiiC

SHENGYU ELECTRONICS

Mouser

Alternate Parts

Price @ 1000
$ 0.406
$ 0.406
Stock
472,618
313,763
313,763
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
22 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Nexperia74HC590D,118
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - SOIC-16
Nexperia74HC590D,112
Counter, Binary, 74HC, 61 MHz, Max Count 255, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16
STMicroelectronicsM74HC161RM13TR
Synchronous Binary Counter With Async. Clear
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16

Descriptions

Descriptions of STMicroelectronics M74HC590RM13TR provided by its distributors.

74HC Series CMOS 6 V 3-State 8 bit Binary Counter Register Surface Mount-SOIC-16
Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16
Counter/Register Single 8-Bit Binary UP 16-Pin SOP T/R
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) 8-Bit Bin Cntr/Reg
IC,COUNTER,UP,8-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC
IC COUNTER REGISTER 8BIT 16-SOIC
IC COUNTER REG 8BINARY 16-SOIC
STMICROELECTRONICS M74HC590RM13TR SHIFT REGISTERS
IC,M74HC590RM13TR,8-BIT BINARY COU <AZ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics