Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4002DB,112

17ns@ 6V, 50pF 1 4 2 2 2V 6V 5.2mA NOR Gate HC 5.2mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
$ 0.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4002DB,112.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages13 years ago

Farnell

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4002DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.22
$ 0.22
Stock
571,683
594,834
594,834
Authorized Distributors
5
6
6
Case/Package
SSOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC27DBR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
NXP Semiconductors74HC27DB,112
NOR Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
Nexperia74HC02DB,118
74HC Series 6 V 5.2 mA Surface Mount Quad 2-Input NOR Gate - SSOP-14
Texas InstrumentsSN74HC02DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85
NOR Gate, Dual, 4 Input, 14 Pins, SSOP, 74HCT4002
Texas InstrumentsSN74AHC02DBR
IC GATE NOR 4CH 2-INP 14SSOP NOR Gate IC 4 Channel 14-SSOP

Descriptions

Descriptions of Nexperia 74HC4002DB,112 provided by its distributors.

17ns@ 6V,50pF 1 4 2 2 2V 6V 5.2mA NOR Gate HC 5.2mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
74HC Series 6 V High Speed Dual 4-Input NOR Gate -SOIC-14
NOR Gate 2-Element 4-IN CMOS 14-Pin SSOP Tube
74HC4002DB/SSOP14/STANDARD MAR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4002DB,112"
  • 74HC4002DB 112
  • 74HC4002DB-112
  • 74HC4002DB112