Nexperia 74HC367D,653

74HC Series 6 V SMT 6 Channel 3-State Hex Buffer/Line Driver - SOIC-16
$ 0.156
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC367D,653.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Nexperia

Future Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74HC367D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.303
$ 0.303
Stock
616,806
465,504
465,504
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
29 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC365D,653
74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16
Nexperia74HC365D,652
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HC365NSR
SO-16-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC4050NSR
Buffer/Converter 6-CH Non-Inverting Push-Pull 16-Pin SOP T/R

Descriptions

Descriptions of Nexperia 74HC367D,653 provided by its distributors.

74HC Series 6 V SMT 6 Channel 3-State Hex Buffer/Line Driver - SOIC-16
Buffer / Line Driver, 74HC367, 2 Element, 2 V to 6 V, 16 Pins, SOIC
Buffer/Line Driver 6-CH Non-Inverting 3-STCMOS 16-Pin SO T/R
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
Buffer, Non-Inverting, Tri-State, 6-Ch, 6-Ch, 2-Ch, 2-Ch, 4(Hex), 2V, 6V, 7.8mA, SO-16, SMD, Adhesive Mount, 1.75mm H
IC BUFF DVR TRI-ST HEX 16SOICN
NOW NEXPERIA 74HC367D - BUS DRIV

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC367D,653"
  • 74HC367D 653
  • 74HC367D653
  • 74HC367D@653