Nexperia 74HC2G14GW-Q100H

Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin TSSOP T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC2G14GW-Q100H.

Future Electronics

Datasheet21 pages15 years ago

IHS

Inventory History

3 month trend:
-37.41%

CAD Models

Download Nexperia 74HC2G14GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC2G04 e3 74HC Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74HCT2G14
Texas InstrumentsSN74HC240PWR
IC INVERTER DUAL 4-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Inverter 2-Element CMOS Automotive AEC-Q100 6-Pin TSSOP T/R
Texas InstrumentsSN74AHC240PWR
4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC240PW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube

Descriptions

Descriptions of Nexperia 74HC2G14GW-Q100H provided by its distributors.

Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin TSSOP T/R
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74HC2G14
Schmitt Trigger 2 1uA 21ns@6V,50pF 2V~6V TSSOP-6 Inverters ROHS
Inverter Schmitt Trigger 74HC2G14 R-PDSO-G6 Automotive AEC-Q100 74HC logic gate circuit 21ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
INVERTER, 1 I/P, -40 TO 125DEG C; Logic Function:Inverter; No. of Elements:Dual; No. of Inputs:1Inputs; No. of Pins:6Pins; IC Case / Package:SC-88; Product Range:-; Logic IC Family:74HC; Supply Voltage Min:2V; Supply Voltage Max:6V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)