Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC244DB,118

74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver - SSOP-20
$ 0.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC244DB,118.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC244DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.208
$ 0.208
Stock
486,365
334,491
334,491
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
33 ns
28 ns
28 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74HC244DBR
4 7.8mA 2V~6V 7.8mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
BUFFER/LINE DRIVER, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
BUFFER/LINE DRIVER, -40 TO 125DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Nexperia 74HC244DB,118 provided by its distributors.

74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver - SSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
74HC244 Tape & Reel (TR) 2013 74HC logic buffer 7.8mA 7.8mA 225ns 0.65mm 500mW
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Tristate 2 4 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA SSOP-20 SMD mount
IC BUFFER NON-INVERT 6V 20-SSOP
NEXPERIA 74HC244DB - BUS DRIVER,
IC BUFF/DVR TRI-ST DUAL 20SSOP
74HC244DB/SSOP20/REEL 13" Q1/T

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC244DB 118
  • 74HC244DB118