Texas Instruments SN74HC244DBR

4 7.8mA 2V~6V 7.8mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC244DBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago

Augswan

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+87.68%

CAD Models

Download Texas Instruments SN74HC244DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.453
$ 0.453
Stock
482,965
579,304
579,304
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
28 ns
33 ns
33 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC244DBR.

Related Parts

Texas InstrumentsSN74HC541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver - SSOP-20
Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, SSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Texas InstrumentsSN74HCT541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74AHC244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC244DBR provided by its distributors.

4 7.8mA 2V~6V 7.8mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SSOP T/R
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SSOP -40 to 85
Texas Instruments Analog Front End (AFE), 4 bit, For general low-side switching applications、Relay driver、、Unipolar stepper motor driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.