Texas Instruments SN74HC541DBR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC541DBR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-56.80%

CAD Models

Download Texas Instruments SN74HC541DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.828
$ 0.828
Stock
362,726
609,692
609,692
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
28 ns
35 ns
35 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC541DBR.

Related Parts

Texas InstrumentsSN74HC244DBR
4 7.8mA 2V~6V 7.8mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, 74HC541, 1 Element, 2 V to 6 V, 20 Pins, SSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
BUFFER/LINE DRIVER, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Texas InstrumentsSN74HCT541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74LS07DBR
Texas Instruments 74LS Series Hex Buffer/Line Driver, SSOP, 5 Ch, 14-Pin

Descriptions

Descriptions of Texas Instruments SN74HC541DBR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
8 7.8mA 2V~6V 7.8mA 1 SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SSOP -40 to 85
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.