Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC21DB,118

AND 74HC21 e4 74HC logic gate circuit 19ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V
$ 0.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC21DB,118.

Nexperia

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.594
$ 0.225
$ 0.225
Stock
613,073
570,515
570,515
Authorized Distributors
4
4
4
Case/Package
SSOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
33 ns
11 ns
11 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC11DB,112
AND 74HC11 e4 74HC logic gate circuit 17ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
NXP Semiconductors74HC58DB,112
Now Nexperia 74HC58DB - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, SSOP14
Texas InstrumentsSN74HC11DBR
AND 74HC11 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Nexperia74HC11DB,118
AND 74HC11 e4 74HC logic gate circuit 17ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Nexperia74HC08DB,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14
Texas InstrumentsSN74HC08DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HC21DB,118 provided by its distributors.

AND 74HC21 e4 74HC logic gate circuit 19ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V
AND Gate 2-Element 4-IN CMOS 14-Pin SSOP T/R
NEXPERIA 74HC21DB - AND GATE, HC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC21DB 118
  • 74HC21DB-118
  • 74HC21DB118