Nexperia 74HC11DB,112

AND Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
$ 0.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC11DB,112.

TME

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.415
$ 0.381
$ 0.381
Stock
526,064
463,647
463,647
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC11DBR
IC GATE AND 3CH 3-INP 14SSOP / AND Gate IC 3 Channel 14-SSOP
Texas InstrumentsSN74AC11DBR
8ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
Nexperia74HC08DB,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14
Nexperia74HC21DB,118
AND Gate, Dual, 4 Input, 14 Pins, SSOP, 74HC21
Nexperia74HC21DB,112
19ns@ 6V,50pF 1 4 2 2 2V 6V 5.2mA AND Gate HC 5.2mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
Texas InstrumentsSN74HC08DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HC11DB,112 provided by its distributors.

AND Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
Triple 3-input AND gate
IC GATE AND 3CH 3-INP 14-SSOP
NEXPERIA 74HC11D - AND GATE, HC/
2V 6V SSOP-14 SMD mount
SOT108-1 TRPL 3-INPUT AND GT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC11DB,112"
  • 74HC11DB 112
  • 74HC11DB112