Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74HC04DR2G

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
$ 22.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74HC04DR2G.

IHS

Datasheet7 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74HC04DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 0.141
$ 0.141
Stock
786,416
1,233,502
1,233,502
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-10-08
LTD Date2012-04-08

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Texas InstrumentsSN74HC04D
INVERTER, CIRCUIT; HEX INVERTERS; 5 V; 5.5 V (MAX.); VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC04DR
GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74HC04DRG4
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Buffer Inverter 74HC14 8542.39.00.01 74HC logic gate circuit 13ns @ 6V 50pF 2.05mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of onsemi 74HC04DR2G provided by its distributors.

Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
Inverter 6-Element CMOS 14-Pin SOIC N T/R
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd