Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC137D,652

74HC Series 6 V 3-to-8 Line Decoder Demultiplexer w/ Address Latches - SOIC-16
$ 0.639
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC137D,652.

Farnell

Datasheet19 pages13 years ago

Newark

IHS

iiiC

Inventory History

3 month trend:
+7.15%

Alternate Parts

Price @ 1000
$ 0.639
$ 0.155
$ 0.155
Stock
672,036
31,938,417
31,938,417
Authorized Distributors
4
5
5
Case/Package
SOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
1
1

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsCD74HC238M96
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsSN74HC138D
IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC
MC74HC238ADR2G, DECODER, DEMULTIPLEXER,1-OF-8,NON-INVERTING,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Nexperia 74HC137D,652 provided by its distributors.

74HC Series 6 V 3-to-8 Line Decoder Demultiplexer w/ Address Latches - SOIC-16
HC/UH e4 74HC137 1x 3:8 multiplexer circuit 5V 9.9mm 5.2mA 5.2mA -40C~125C
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO16
Latch/Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SO Bulk
IC 3-8 LINE DECODER/DEMUX 16SOIC
Logic Family/Base Number:74Hc137; Logic Type:3-To-8 Line Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc Rohs Compliant: Yes |Nexperia 74HC137D,652.
3 to 8 Line Decoder/Latch SO16
single-phase 1 2V 6V 5.2mA 5.2mA SO-16 SMD mount
NEXPERIA 74HC137D - DECODER/DRIV
IC DECODER/DEMUX 1 X 3:8 16-SO
LATCH/DECODER/DEMULTIPLEXER SG
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC137D,652"
  • 74HC137D 652
  • 74HC137D,652.
  • 74HC137D-652
  • 74HC137D652