Nexperia 74HC132BQX

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, DHVQFN, 74HC132
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC132BQX.

Nexperia

Datasheet19 pages13 years ago

Inventory History

3 month trend:
+28.08%

CAD Models

Download Nexperia 74HC132BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HC132BQX provided by its distributors.

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, DHVQFN, 74HC132
NAND Gate Surface Mount ROHS3Compliant Active logic gate circuit -40C~125C 1.5V-4.2V 5.2mA 5.2mA 21ns @ 6V 50pF
IC GATE NAND 4CH 2-INP 14DHVQFN
NAND 4-Element 2Input 14-Pin DHVQFN T/R
Avnet Japan
DHVQFN-14-EP(2.5x3) Gates ROHS
Nand Gate, 2 I/P, -40 To 125Deg C; Logic Family/Base Number:74Hc132; Logic Type:Nand Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dhvqfn; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74HC132BQX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)