Texas Instruments SN74AC11DBR

8ns@ 5V, 50pF CMOS 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC11DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC11DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC11DBR.

Related Parts

Nexperia74HC11DB,118
AND Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R
Nexperia74HC11DB,112
AND Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
Texas InstrumentsSN74HC11DBR
IC GATE AND 3CH 3-INP 14SSOP / AND Gate IC 3 Channel 14-SSOP
Texas InstrumentsSN74AC08DBR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74ACT11DBR
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SSOP -40 to 85
24ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm

Descriptions

Descriptions of Texas Instruments SN74AC11DBR provided by its distributors.

8ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SSOP -40 to 85
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14SSOP
AND 74AC11 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 2mm 24mA 24mA 6V
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.