Nexperia 74HCT10D,652

74HCT Series 5.5 V Surface Mount High Speed Triple 3-Input NAND Gate - SOIC-14
$ 0.339
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT10D,652.

TME

Datasheet14 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-2.66%

CAD Models

Download Nexperia 74HCT10D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.732
$ 0.732
Stock
879,257
302,683
302,683
Authorized Distributors
4
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
36 ns
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HCT03D,653
74HCT Series 5 V Quad 2 Input NAND Gate Surface Mount - SOIC-14
Nexperia74HCT20D,653
74HCT Series 5.5 V 2 µA Surface Mount Dual 4-Input NAND Gate - SOIC-14
NAND Gate, Dual, 4 Input, 14 Pins, SOIC, 74HCT20
NXP SemiconductorsN74F10D,623
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14

Descriptions

Descriptions of Nexperia 74HCT10D,652 provided by its distributors.

74HCT Series 5.5 V Surface Mount High Speed Triple 3-Input NAND Gate - SOIC-14
NAND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk
Avnet Japan
IC TRIPLE 3-IN NAND GATE 14SOIC
NEXPERIA 74HCT10D - NAND GATE, H
IC, TRIP 3-INPUT NAND GATE, SOIC-14; Logic Type:NAND Gate; Output Current:4mA; No. of Inputs:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT10D 652
  • 74HCT10D652