Nexperia 74AVC9112DC

Low Skew Clock Driver, AVC Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Production

Price and Stock

DistributorSKUMinPkg
Aztech74AVC9112DC4,806
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC9112DC.

IHS

Datasheet16 pages8 years ago

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-04-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Nexperia 74AVC9112DC provided by its distributors.

Low Skew Clock Driver, AVC Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Fanout Clock Buffer, -40 To 125Deg C; Clock Ic Type:Fanout Clock Buffer; Frequency:-; No. Of Outputs:4Outputs; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Clock Ic Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |Nexperia 74AVC9112DC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)