
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74AUP2G57GUX | 31,480 | 1286 | |||||||||
| Rochester Electronics | 74AUP2G57GUX | 253,720 | 7h | |||||||||
| DigiKey | 1727-2180-1-ND | 4,070 | 1 | Cut Tape | ||||||||
| Avnet | 74AUP2G57GUX | 0 | 8K | 9h | ||||||||
| Mouser | 771-74AUP2G57GUX | 2,365 | 1 | Tape & Reel |
Download Nexperia 74AUP2G57GUX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74AUP2G57GUX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: