Nexperia 74AUP1T87GWH

2.3V~3.6V 1.2uA 1 7ns@3.3V, 30pF XNOR NOR Gate TSSOP-5-1.3mm Gates ROHS
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T87GWH.

SHENGYU ELECTRONICS

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-1.68%

CAD Models

Download Nexperia 74AUP1T87GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-07-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T87GWH provided by its distributors.

2.3V~3.6V 1.2uA 1 7ns@3.3V,30pF XNOR NOR Gate TSSOP-5-1.3mm Gates ROHS
Low-power 2-input EXCLUSIVE-NOR gate with voltage-level translator
74AUP Series 3.6 V Low-Power 2-Input EXCLUSIVE-NOR Gate - TSSOP5
XNOR (Exclusive NOR), Single, 2 Input, 5 Pins, TSSOP, 74AUP1T87
XNOR GATE W/LVL TRANSLATOR, 2I/P, TSSOP5; Logic Family / Base Number: 74AUP1T87; Logic Type: XNOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74AUP; Logic IC Base Number: 741T87; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)
Xnor, 2 I/P, -40 To 125Deg C; Logic Function:Xnor (Exclusive Nor); No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Tssop; Product Range:-; Logic Ic Family:74Aup; Supply Voltage Min:2.3V; Msl:- Rohs Compliant: Yes |Nexperia 74AUP1T87GWH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)