Nexperia 74AUP1T86GWH

XOR (Exclusive OR), Single, 2 Input, 5 Pins, TSSOP, 74AUP1T86
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T86GWH.

IHS

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-4.31%

CAD Models

Download Nexperia 74AUP1T86GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T86GWH provided by its distributors.

XOR (Exclusive OR), Single, 2 Input, 5 Pins, TSSOP, 74AUP1T86
Low-power 2-input EXCLUSIVE-OR gate with voltage-level translator
7.1ns@ 3.3V,30pF 2 1 2.3V 3.6V 4mA XOR (Exclusive OR) 74AUP 4mA TSSOP-5
XOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
XOR GATE W/LVL TRANSLATOR, 2 I/P, TSSOP5; Logic Family / Base Number: 74AUP1T86; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74AUP; Logic IC Base Number: 741T86; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)