Nexperia 74AUP1T50GXH

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, X2SON, 74AUP1T50
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T50GXH.

SHENGYU ELECTRONICS

Datasheet15 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-07-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T50GXH provided by its distributors.

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, X2SON, 74AUP1T50
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin X2SON EP T/R
Low-power buffer with voltage-level translator
Buffer Single Non-Inverting 5-Pin X2SON T/R
Avnet Japan
ROHS3Compliant Schmitt Trigger Active Buffer Non-Inverting Logic Buffer, Non-Inverting -40C~125C 2.3V~3.6V 4mA 4mA
1 1 2.3V 3.6V 4mA Buffer,Non-Inverting 4mA X2SON-5
74AUP1T50 - LOW-POWER BUFFER WIT
SOT1226-1 BUFFER W/TRANS LOPWR
Buffer/Level Transaltor, X2Son-5; Logic Family/Base Number:74Aup1T50; Logic Device Type:Buffer, Translator; Logic Case Style:X2Son; No. Of Pins:5Pins; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Ic Family:74Aup; Logic Rohs Compliant: Yes |Nexperia 74AUP1T50GXH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)