Nexperia 74AUP1T02GXH

74AUP Series 3.6 V 4 mA Surface Mount Low-Power 2-Input NOR Gate - X2SON-5
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T02GXH.

Farnell

Datasheet15 pages8 years ago

Inventory History

3 month trend:
+17.49%

CAD Models

Download Nexperia 74AUP1T02GXH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-07-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T02GXH provided by its distributors.

74AUP Series 3.6 V 4 mA Surface Mount Low-Power 2-Input NOR Gate - X2SON-5
Low-power 2-input NOR gate with voltage-level translator
NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS
NOR Gate 1-Element 2-IN CMOS 5-Pin X2SON EP T/R
Translation - Voltage Levels TRANSLATION - VOLTAGE LEVELS
IC GATE NOR SCHMITT 1CH 5X2SON
NOR Flash 1-Element 2Input 5-Pin X2SON T/R
74AUP1T02 - LOW-POWER 2-INPUT NO
Nor Gate W/Lvl Translator, 2 I/P, X2Son5; Logic Family/Base Number:74Aup1T02; Logic Type:Nor Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:X2Son; No. Of Pins:5Pins; Rohs Compliant: Yes |Nexperia 74AUP1T02GXH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)