Nexperia 74AUP1T02GWH

74AUP Series 3.6 V Surface Mount Low-Power 2-Input NOR Gate - TSSOP5
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T02GWH.

IHS

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-29.38%

CAD Models

Download Nexperia 74AUP1T02GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T02GWH provided by its distributors.

74AUP Series 3.6 V Surface Mount Low-Power 2-Input NOR Gate - TSSOP5
NOR Gate, Single, 2 Input, 5 Pins, TSSOP, 74AUP1T02
NOR GATE IC 1 CHANNEL SCHMITT TRIGGER, 5-TSSOP
Low-power 2-input NOR gate with voltage-level translator
NOR GATE W/LVL TRANSLATOR, 2 I/P, TSSOP5; Logic Family / Base Number: 74AUP1T02; Logic Type: NOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74AUP; Logic IC Base Number: 741T02; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)