Nexperia 74AUP1T00GWH

NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AUP1T00
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1T00GWH.

Farnell

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-4.31%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-07-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1T00GWH provided by its distributors.

NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AUP1T00
6.9ns@ 3.3V,30pF 2 1 2.3V 3.6V 4mA NAND Gate AUP 4mA TSSOP-5
74AUP Series 3.6 V 4 mA Surface Mount Low-Power 2-Input NAND gate - TSSOP-5
Low-power 2-input NAND gate with voltage-level translator
NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
Nand Gate W/Lvl Translator, 2I/P, Tssop5; Logic Family/Base Number:74Aup1T00; Logic Type:Nand Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:Tssop; No. Of Pins:5Pins; Rohs Compliant: Yes |Nexperia 74AUP1T00GWH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)