Nexperia 74AUP1G74GN

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, CMOS, PDSO8
Production

Price and Stock

DistributorSKUMinPkg
Aztech74AUP1G74GN2,701
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G74GN.

IHS

Datasheet26 pages2 years ago
Datasheet30 pages11 years ago

SHENGYU ELECTRONICS

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsCPL-WBF-00D3
Wide band directional coupler with ISO port, 2.7GHz, CSP P 0.4 mm, RoHS, Tape And Reel
Oscillator IC for Laser Diode Noise Suppression Applications

Descriptions

Descriptions of Nexperia 74AUP1G74GN provided by its distributors.

D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, CMOS, PDSO8
Flip Flop D-Type Pos-Edge 1-Element 8-Pin XSON
IC FF D-TYPE SNGL 1BIT 8XSON
NEXPERIA/ New
IC, D F-F, POS-EDG, LOW PWR, XSON8; Flip-Flop Type:D; Propagation Delay:2.2ns; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; No. of Pins:8; Frequency:619MHz; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)