Nexperia 74AUP1G32GS

OR Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G32GS.

IHS

Datasheet18 pages2 years ago
Datasheet21 pages13 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Nexperia 74AUP1G32GS provided by its distributors.

OR Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
Low-power 2-input OR-gate
IC ENCODER VID 12BIT DAC 64LQFP
IC GATE OR 1CH 2-INP 6XSON
NEXPERIA 6XSON
IC, 2 I/P OR GATE, LOW PWR, XSON6; Logic Type:OR Gate; No. of Inputs:2; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Logic Case Style:XSON; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)