Nexperia 74AUP1G157GW,125

Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G157GW,125.

IHS

Datasheet17 pages2 years ago
Datasheet20 pages16 years ago

Future Electronics

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-54.16%

CAD Models

Download Nexperia 74AUP1G157GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsNX3L1G384GM,115
SPST, 1 Func, 1 Channel, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
NXP Semiconductors74LVC1G66GW,165
Analog Switch Single SPST 5-Pin TSSOP T/R
NXP SemiconductorsNX3L1T3157GW,125
NX3L1T3157 Series SPDT 4.3 V 0.5 Ohm Surface Mount Analog Switch - SC-88

Descriptions

Descriptions of Nexperia 74AUP1G157GW,125 provided by its distributors.

Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Multiplexer, 74AUP, 1 Channel, 2:1, 0.8 V to 3.6 V, 6 Pins, TSSOP
4mA 0.8V~3.6V 4mA TSSOP-6 Signal Switches / Encoders & Decoders / Multiplexers ROHS
AUP/ULP/V e3 74AUP1G157 1x 2:1 decoder circuit 8.9ns 250mW 1.2V 4mA 4mA
MUX, 2:1, -40 TO 125DEG C; Logic Family / Base Number:74AUP1G157; Logic Type:Multiplexer; No. of Channels:1Channels; Line Configuration:2:1; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; IC Case / Package:SC-88; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G157GW 125
  • 74AUP1G157GW-125
  • 74AUP1G157GW125