Nexperia 74AUP1G132GW-Q100H

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G132
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G132GW-Q100H.

Nexperia

Datasheet14 pages7 years ago

Inventory History

3 month trend:
+93.16%

CAD Models

Download Nexperia 74AUP1G132GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP1G132GW-Q100H provided by its distributors.

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G132
7.8ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA NAND Gate 74AUP 4mA TSSOP-5
NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R Automotive AEC-Q100
Low-power 2-input NAND Schmitt trigger
NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
NAND SCHMITT TRIGGER, -40 TO 125DEG C; Logic Family / Base Number: 74AUP1G132; Logic Type: NAND Schmitt Trigger; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74AUP; Logic IC Base Number: 741G132; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)