Nexperia 74ALVC14D,112

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC14D,112.

Nexperia

Datasheet16 pages8 years ago

NXP Semiconductors

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.216
$ 0.216
Stock
502,147
19,723,296
19,723,296
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.4 ns
3.4 ns
3.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-04-17
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVCU04ANSR
Hex Inverter 14-SO -40 to 85
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC04
74LVCU Series 3.6 V High Performance Low-Power Hex Inverter - SOIC-14
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74LVCU04A
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
NXP Semiconductors74HCU04D
HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74ALVC14D,112 provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk
Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14
IC HEX INV SCHMITT TRIG 14SOIC
IC INVERT SCHMITT 6CH 1-INP 14SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC14D-112
  • 74ALVC14D112