What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC08APW

Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125

$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC08APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+28.97%

CAD Models

Download Texas Instruments SN74LVC08APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.164
$ 0.164
Stock
2,625,821
554,124
554,124
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.9 ns
2.6 ns
2.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC08APW.

Related Parts

Texas InstrumentsSN74ALVC08PWR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
74ALVC Series 3.6 V 24 mA SMT Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74ALVC08IPWRQ1
Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
Diodes Inc.74LVC08AT14-13
AND Gate, Quad, 2-IN, CMOS, Log, TSSOP14 | Diodes Inc 74LVC08AT14-13
AND e4 74LVC Tape & Reel (TR) logic gate circuit 4.8ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments SN74LVC08APW provided by its distributors.

Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
AND 74LVC08 EAR99 74LVC logic gate circuit 3.9ns @ 3.3V 50pF 1.2mm 500mW 24mA 24mA
QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14TSSOP
AND GATE, QUAD, 2 I/P, TSSOP-14; Famille Logique/ Numéro de base: 74LVC08; Type de logique: Porte ET; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 3.6V; Type de bo
Quad And Gate, 2I/P, Tssop-14; Logic Function:And Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Tssop; Product Range:74Lvc08; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V; Family Type:Lvc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC08APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC08APW .
  • SN74LVC08APW..