Texas Instruments SN74AHCT595DR

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT595DR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Augswan

LCSC

Newark

iiiC

Inventory History

3 month trend:
-66.05%

CAD Models

Download Texas Instruments SN74AHCT595DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.198
$ 0.198
Stock
555,830
667,561
667,561
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10.2 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT595DR.

Related Parts

Texas InstrumentsSN74AHC595DR
Eight-bit shift registers with tri-state output registers 16-SOIC -40 to 125
Texas InstrumentsCD74HCT165M96
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4094M
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube

Descriptions

Descriptions of Texas Instruments SN74AHCT595DR provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Eight-bit shift registers with tri-state output registers and TTL-compatible CMOS inputs 16-SOIC -40 to 125
8-Bit 3-State Shift Register, 5V, SOIC, CMOS
8 BIT SIPO SHIFT REGISTER, SOIC-16, FULL REEL
12ns Tristate 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SOIC-16 SMD mount 1.75mm(height)
IC SHIFT REGISTER 8BIT 16-SOIC
SN74AHCT595 8-BIT SHIFT REGISTER
8 4.5V~5.5V 1 SOP-16 Shifting Register ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.