
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74AHC1G4215GW-Q10H | 1,707 | 1 | Cut Tape | ||||||||
| Avnet | 74AHC1G4215GW-Q10H | 0 | 6K | 23h | ||||||||
| Arrow Electronics | 74AHC1G4215GW-Q10H | 0 | 3K | |||||||||
| Farnell | 74AHC1G4215GW-Q10H | 1,707 | 1 | Cut Tape | 7h | |||||||
| element14 APAC | 74AHC1G4215GW-Q10H | 1,707 | 1 | Cut Tape | 10h |
Download datasheets and manufacturer documentation for Nexperia 74AHC1G4215GW-Q10H.
Download Nexperia 74AHC1G4215GW-Q10H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia 74AHC1G4215GW-Q10H provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74AHC1G4215GW-Q10H.