Nexperia 74AHC1G4210GWH

Counter, Divide by 2, 74AHC Family, 165MHz, Max Count 1023, 2V to 5.5V Supply, TSSOP-5
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G4210GWH.

SHENGYU ELECTRONICS

Datasheet12 pages8 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+132%

CAD Models

Download Nexperia 74AHC1G4210GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AHC1G4210GWH provided by its distributors.

Counter, Divide by 2, 74AHC Family, 165MHz, Max Count 1023, 2V to 5.5V Supply, TSSOP-5
Tape & Reel (TR) Active Divide-by-2 74AHC logic counter 2V~5.5V -40C~125C TA
DIVIDER/OSCILLATOR, 165MHZ, TSSOP-5; Logic Family / Base Number: 74AHC1G4210; Counter Type: Divide by 2; Clock Frequency: 165MHz; Count Maximum: 1023; Logic Case Style: TSSOP; No. of Pins: 5Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHC; Logic IC Base Number: 74142; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)