Nexperia 74AHC1G4208GWH

Counter, Divider, 74AHC, 165 MHz, Max Count 255, 2 V to 5.5 V, 5 Pins, TSSOP
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G4208GWH.

Nexperia

Datasheet11 pages6 years ago
Datasheet11 pages7 years ago

Inventory History

3 month trend:
+0.55%

CAD Models

Download Nexperia 74AHC1G4208GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AHC1G4208GWH provided by its distributors.

Counter, Divider, 74AHC, 165 MHz, Max Count 255, 2 V to 5.5 V, 5 Pins, TSSOP
Divide By 8 Counter, AHC/VHC/H/U/V Series, Asynchronous, Negative Edge Triggered, CMOS, PDSO5
Negative Edge 2V~5.5V 8 1 TSSOP-5-1.3mm Counters / Dividers ROHS
8-stage divider and oscillator
Divider 1-Element 8Stage Octal 5-Pin TSSOP T/R
Avnet Japan
Multipliers / Dividers MULTIPLIERS / DIVIDERS
IC DIVIDER BY 256 8-BIT 5TSSOP
DIVIDER/OSCILLATOR, -40 TO 125DEG C; Logic Family / Base Number: 74AHC1G4208; Counter Type: Divide by 2; Clock Frequency: 165MHz; Count Maximum: 255; Logic Case Style: TSSOP; No. of Pins: 5Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHC; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)