IC, DUAL, RETRIG MULTIVIB, DHVQFN16; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:DHVQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Multivibrator Type:Dual Retriggerable Monostable; Propagation Delay:5ns; Supply Voltage Range:2V to 5.5V