
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74AHC04BQ,115 | 4,529 | 1304 | |||||||||
| Rochester Electronics | 74AHC04BQ,115 | 7,140 | 22h | |||||||||
| DigiKey | 1727-6756-1-ND | 2,470 | 1 | Cut Tape | ||||||||
| TME | 74AHC04BQ.115 | 0 | 1 | 21h | ||||||||
| Avnet | 74AHC04BQ,115 | 0 | 9K | 2d |
Download Nexperia 74AHC04BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia 74AHC04BQ,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: