Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHC02PW,112

7.5ns@ 5V, 50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
$ 0.317
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC02PW,112.

SHENGYU ELECTRONICS

Datasheet14 pages18 years ago
Datasheet15 pages18 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.179
$ 0.179
Stock
730,899
6,361,594
6,361,594
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-23
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHC02PWR
IC GATE NOR 4CH 2-INP 14-TSSOP / NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - TSSOP-14
74VHC Series 5.5 V Quad Surface Mount High Speed CMOS 2-Input NOR Gate -TSSOP-14
Texas InstrumentsSN74AHC02QPWRG4Q1
Ic,Logic Gate,Quad 2-Input Nor,Ahc/Vhc-Cmos,Tssop,14Pin,Plastic
Texas InstrumentsSN74AHC02PW
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V

Descriptions

Descriptions of Nexperia 74AHC02PW,112 provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm
NOR 74AHC02 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 5mm 8mA 8mA 1.5V-3.85V
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
IC GATE NOR 4CH 2-INP 14-TSSOP
NEXPERIA 74AHC02PW - NOR GATE, A
74AHC02PW/TSSOP14/STANDARD MAR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC02PW 112
  • 74AHC02PW-112
  • 74AHC02PW112