Newport Electronics TT-K-20-25/N

Thermocouple Wire, 20AWG
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TT-K-20-25/N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics TT-K-20-25/N.

element14 APAC

Datasheet3 pages12 years ago

Related Parts

Alpha Wire3053 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Brown
Alpha Wire3073 BR005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire1553 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
TE Connectivity / Raychem282021-014
Wire And Cable, 1 Conductor(S), 20Awg, 600V, Flexible Cord And Fixture Wire
TE Connectivity2273014-1
Sensor Cables / Actuator Cables M8 Male Panel Mld Rear Mt M8 fast pigt
TE Connectivity / Raychem44A0111-26-1-US
High Performance Cable 1Conductors 26AWG 0.86mm Tin Plated Copper Brown 600VAC

Descriptions

Descriptions of Newport Electronics TT-K-20-25/N provided by its distributors.

THERMOCOUPLE WIRE, 20AWG
THERMOCOUPLE WIRE, 20AWG; Thermocouple W; THERMOCOUPLE WIRE, 20AWG; Thermocouple Wire Type: K; Length - Imperial: 25ft; Length - Metric: 7.62m; No. of Max Strands x Strand Size: Solid; Wire Gauge: 20AWG; Conductor Area CSA: 0.52mm²; Product Range: -; Length: 7.62m

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT